Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT00PWR

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.49%

CAD Models

Download Texas Instruments SN74ACT00PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.156
$ 0.156
Stock
610,316
440,707
440,707
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00PWR.

Related Parts

NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 900mum 24mA 24mA 2V
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT00PWR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14TSSOP
NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.2mm 24mA 24mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
Nand, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT00PWR
2uA 4.5V~5.5V 4 9ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.