Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC240SCX

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC240SCX.

Master Electronics

Datasheet11 pages3 years ago

IHS

Augswan

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-40.55%

CAD Models

Download onsemi 74AC240SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.219
$ 0.219
Stock
461,496
213,877
213,877
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W
74AC Series 2 to 6 V Octal 3 State Buffer / Line Driver - SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Texas InstrumentsLMV604MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLM13700M/NOPB
IC OPAMP TRANSCOND 2 CIRC 16SOIC Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Texas InstrumentsLM13700MX/NOPB
IC OPAMP TRANSCOND 2 CIRC 16SOIC Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC

Descriptions

Descriptions of onsemi 74AC240SCX provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Octal Buffer/Line Driver with 3-STATE Outputs
Buffer, Inverting, Tri-State 24mA 2V-6V SOIC-20 SMD 2.35mm H
74AC240 Tape & Reel (TR) 2009 74AC logic buffer 24mA 24mA 11.5ns 801mg 3.3V
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density. Product Highlights: ICC and IOZ reduced by 50% Inverting 3-STATE outputs drive bus lines or buffer memory address registers Outputs source/sink 24 mA ACT240 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd