Texas Instruments LM13700M/NOPB

Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM13700M/NOPB.

TME

Datasheet32 pages12 years ago

Texas Instruments

Verical

element14

Farnell

Inventory History

3 month trend:
+7.28%

CAD Models

Download Texas Instruments LM13700M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.581
$ 0.581
Stock
450,018
745,348
745,348
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
4 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM13700M/NOPB.

Related Parts

Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700MX
Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700M
Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
onsemiNE5517DG
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Tube
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments LM13700M/NOPB provided by its distributors.

Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
SP Amp Transconductance Amplifier Dual ±18V/36V 16-Pin SOIC N Rail
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO16
SOIC-16 Operational Amplifier ROHS
Texas Instruments transconductance op amp, dual channel, SOICencapsulation, double/Single power supply, surface mount, 16Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-NSOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
IC, OP AMP, DUAL, SMD; No. of Amplifiers:2; Supply Voltage:36V; Gain Bandwidth:2MHz; Input Voltage:± 5V; Output Current Range:350µA to 650µA; Slew Rate:50V/µs; Input Resistance:26kohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Digital IC Case Style:NSOIC; Package / Case:NSOIC; Slew Rate:50V/µs; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM13700M/NOPB .
  • LM13700M/NOPB.
  • LM13700MNOPB