Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC240DWR2G

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC240DWR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

onsemi

JRH Electronics

iiiC

Inventory History

3 month trend:
+281%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.513
$ 0.513
Stock
428,054
116,026,254
116,026,254
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W
74HC Series Octal Inverting 3 State Buffer/Line Driver/Line ReceiverSOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC74AC240DWR2G provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Octal Buffer/Line Driver, 3-State
74AC240 Tape & Reel (TR) 2006 Tin (Sn) logic driver 24mA 24mA 6.5ns 7.5mm 5V
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
8μA Antiphase Tristate 8 8 2 4 2V 6V 24mA Buffer,Inverting 24mA SOIC-20 SMD mount,glue mount 2.4mm(height)
IC INVERTER DUAL 4-INPUT 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd