onsemi 74AC240SC

FAIRCHILD SEMICONDUCTOR 74AC240SC Buffer / Line Driver, Inverting, 2V to 6V, SOIC-20
$ 0.219
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC240SC.

IHS

Datasheet11 pages28 years ago

JRH Electronics

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC240SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.533
$ 0.533
Stock
237,203
470,668
470,668
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
IC LATCH OCTAL 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20

Descriptions

Descriptions of onsemi 74AC240SC provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74AC240SC Buffer / Line Driver, Inverting, 2V to 6V, SOIC-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
Octal Buffer/Line Driver with 3-STATE Outputs
4μA Inverting Tri-State 8 8 2 4 2V 6V 24mA Buffer, Inverting Single-End 24mA SOIC-20 SMD 2.35mm H
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.
IC, 74AC, SMD; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Current Rating:24mA; Logic Function Number:74240; Logic IC Base Number:74; Logic IC Family:AC; Logic IC Function:Octal Buffer / Line Driver; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:6.0V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Vcc:6.0V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC240SC.