onsemi 74AC161SC

Counters and Frequency Divider Binary Counter 1 Element 4 Bits 2.5V, 3.3V, 5V 16-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC161SC.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

element14

Jameco

CAD Models

Download onsemi 74AC161SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
76,394
261,831
261,831
Authorized Distributors
1
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 74AC161SC provided by its distributors.

Counters and Frequency Divider Binary Counter 1 Element 4 Bits 2.5V, 3.3V, 5V 16-SOIC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter Binary Synchronous Presettable 4.5V to 5.5V 16-Pin SOIC
Tube Obsolete 74AC161 Binary Counter divider circuit 17.5ns 6V 167MHz -40C~85C
BINARY COUNTER; Logic IC Function:Binary Counter; Logic IC Family:AC; Logic IC Base Number:74161; Max Clock Frequency:125MHz; Count, Max:16; Counter Function:Presettable Synchronous Binary Counter; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:16-SOIC; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Termination Type:SMD
The AC/ACT161 are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The AC/ACT161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. Product Highlights: ICC reduced by 50% Synchronous counting and loading High-speed synchronous expansion Typical count rate of 125 MHz Outputs source/sink 24 mA ACT161 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd