onsemi 74AC14PC

Hex Inverter with Schmitt Trigger Input
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14PC.

IHS

Datasheet11 pages28 years ago

onsemi

Farnell

Augswan

Fairchild Semiconductor

Alternate Parts

Price @ 1000
$ 0.358
$ 0.358
Stock
135,589
211,797
211,797
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
10 ns
10 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Inverter Hex 2V to 6V 14-Pin PDIP
onsemi74VHC14N
Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DIP-14 Inverters ROHS
onsemi74VHC04N
Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsLM324N
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0

Descriptions

Descriptions of onsemi 74AC14PC provided by its distributors.

Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Rail
Schmitt Trigger 6 10ns@5V,50pF 2uA 2V~6V DIP-14 Inverters ROHS
IC, 74AC CMOS, 74AC14, DIP14, 6V; No. of Inputs:1; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74AC14; Logic Function Number:14; Logic IC Base Number:7414; Logic IC Family:AC; Logic IC Function:Hex Inverting Schmitt Trigger; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC14PC..