STMicroelectronics LM324N

Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324N.

SHENGYU ELECTRONICS

Datasheet21 pages10 years ago

Newark

IHS

STMicroelectronics

element14

CAD Models

Download STMicroelectronics LM324N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
onsemiMC3403P
IC OPAMP QUAD DIFF INPUT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of STMicroelectronics LM324N provided by its distributors.

Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
QUADRUPLE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Op Amp, General Purpose, 1.5mA, 400mV/μs, 40nV/rtHz, 1.3MHz, 65dB, Shutdown, 40mA, 4-Ch, 4-Pin, 3V ±15V, 30V, 2mV, 20nA, DIP-14, TH, 20mm × 7.1mm × 5.1mm
IC - Op Amp; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Max:32V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:1.3MHz; IC Generic Number:324; Leaded Process Compatible:Yes; Offset Voltage:5mV ;RoHS Compliant: Yes
OP AMP, QUAD LOW POWER, DIP14, 324; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.4Vµs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:324; Device Marking:LM324N; Gain Bandwidth:1.3MHz; IC Generic Number:324; Input Offset Voltage Max:7mV; Logic Function Number:324; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:0.4V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 324 N
  • LM 324N
  • LM-324-N
  • LM324N.