onsemi 74LCX11MTCX

74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX11MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
+1.14%

CAD Models

Download onsemi 74LCX11MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.172
Stock
765,083
664,062
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74LVC Series 3.3 V Triple 3-Input AND Gate Surface Mount - TSSOP-14
Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
onsemi74AC11MTC
QUAD 2 INPUT NAND GATE (S.O.)
Logic IC AND Gate 3 Element 2.5V, 3.3V, 5V 14-SOP T/R
Texas InstrumentsSN74AC11PWR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC11IPWRG4Q1
IC GATE AND 3CH 3-INP 14TSSOP / AND Gate IC 3 Channel 14-TSSOP

Descriptions

Descriptions of onsemi 74LCX11MTCX provided by its distributors.

74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
AND 74LCX11 EAR99 74LCX logic gate circuit 6ns @ 3.3V 50pF 5mm 24mA 24mA 1.7V-2V
The LCX11 is a triple 3-input AND gate with buffered outputs. LCX devices are designed for low voltage (2.5V or 3.3V) operation with the added capability of interfacing to a 5V signal environment. The 74LCX11 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX11MTCX.