onsemi 74ABT899CQC

9-Bit Latchable Transceiver with Parity Generator/Checker | TXRX W/GENERATOR&CHECKER 28PLCC
$ 5.816
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT899CQC.

IHS

Datasheet16 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74ABT899A,623
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PQCC28
onsemi74F899QC
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
onsemi74F899QCX
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
Tape & Reel (TR) Obsolete 100E137 Binary Counter logic counter 4.8ns 2006 5V 2.2GHz

Descriptions

Descriptions of onsemi 74ABT899CQC provided by its distributors.

9-Bit Latchable Transceiver with Parity Generator/Checker | TXRX W/GENERATOR&CHECKER 28PLCC
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PQCC28
IC GENERATOR/CHECKR 9BIT 28-PLCC
The ABT899 is a 9-bit to 9-bit parity transceiver with trans-parent latches. The device can operate as a feed-through transceiver or it can generate/check parity from the 8-bit data busses in either direction. The ABT899 features independent latch enables for the A-to-B direction and the B-to-A direction, a select pin for ODD/EVEN parity, and separate error signal output pins for checking parity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd