What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74F899QCX

Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)

$ 3.308
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F899QCX.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F899QCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.308
$ 3.308
Stock
198,600
99,433
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
9
9
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemi74F899QC
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
onsemi74F552QC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28
onsemi100324QCX
100324 TTL Tape & Reel (TR) ECL level shifter translator 2.7ns 5.5V -50mA 0C~85C TA

Descriptions

Descriptions of onsemi 74F899QCX provided by its distributors.

Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
Registered Bus Transceiver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PQCC28
Non-inverting Tristate 1 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 3mA LCC SMD mount,glue mount
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting 0C~70C TA 5.5V 18ns 3mA 64mA
Bus XCVR Single 8-CH 3-ST 28-Pin PLCC T/R
IC TXRX 9-BIT LATCH GEN/CLOCK 28-PIN PLCC
TXRX 9BIT LATCH GEN/CLOCK 28PLCC
IC TXRX NON-INVERT 5.5V 28PLCC
ADV SCHOTTKY XVR W/PAR GEN/CHK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd