onsemi 74ABT541CMTC

8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT541CMTC.

IHS

Datasheet12 pages19 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Renesas 74FCT245ATPGG8
8 2.7V~3.6V 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
74LVT Series 3.6 V 25 O Octal Bidirectional Transceiver 3-STATE I/O TSSOP-20
NXP Semiconductors74LVT646PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT646PW,118
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of onsemi 74ABT541CMTC provided by its distributors.

8 64mA 4.5V~5.5V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Rail
Tube 74ABT Surface Mount 3-State logic receiver 32mA 64mA 4.5V~5.5V -40C~85C TA
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, PDSO20
BFFR/LINE DRVR 8CH NON-INV 3-ST BICMOS 20TSSOP W
IC BUFF/DVR TRI-ST 8BIT 20TSSOP
IC BUFF NON-INVERT 5.5V 20TSSOP
The ABT541 is an octal buffer and line driver with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus-oriented transmitter/receiver. The ABT541 is similar to the ABT244 with broadside pinout. Product Highlights: Non-inverting buffers Output sink capability of 64 mA, source capability of 32 mA Guaranteed output skew Guaranteed multiple output switching specifications Output switching specified for both 50 pF and 250 pF loads Guaranteed simultaneous switching, noise level and dynamic threshold performance Guaranteed latchup protection High impedance, glitch free bus loading during entire power up and power down cycle Nondestructive hot insertion capability Flow-through pinout for ease of PC board layout Disable time less than enable time to avoid bus contention

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd