Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVTH2245MTCX

74LVT Series 3.6 V 25 O Octal Bidirectional Transceiver 3-STATE I/O TSSOP-20
$ 0.997
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH2245MTCX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

iiiC

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-2.99%

CAD Models

Download onsemi 74LVTH2245MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.433
$ 0.433
Stock
354,373
33,152,609
33,152,609
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
4.4 ns
5.1 ns
5.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-04-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LVT Series 3.3 V 3-State Octal Bidirectional Transceiver - TSSOP-20
NXP Semiconductors74LVT646PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT646PW,118
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74LVT543PW,112
Registered Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24

Descriptions

Descriptions of onsemi 74LVTH2245MTCX provided by its distributors.

74LVT Series 3.6 V 25 O Octal Bidirectional Transceiver 3-STATE I/O TSSOP-20
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs and 25 Ohm Series Resistors in the B Port Outputs
Non-inverting Tristate 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*900μm
The LVT2245 and LVTH2245 contain eight non-inverting bidirectional buffers with 3-STATE outputs and are intended for bus-oriented applications. The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance state. The equivalent 25ohm-series resistor in the B Port helps reduce output overshoot and undershoot. The LVTH2245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These transceivers are designed for low voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT2245 and LVTH2245 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd