onsemi 6N136VM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136VM.

Master Electronics

Datasheet16 pages5 years ago
Datasheet16 pages2 years ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-3.49%

CAD Models

Download onsemi 6N136VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.488
$ 0.488
Stock
168,884
424,082
424,082
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
-
20 V
20 V
Output Current
16 mA
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-On6N136
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Lite-On6N136M
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA

Descriptions

Descriptions of onsemi 6N136VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
onsemi Phototransistor Output Optocoupler, TH, 8-Pin, PDIP
6N Series Single Channel Through Hole Optocoupler - MDIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd