Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 6N136M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136M.

Electro Sonic

Datasheet16 pages5 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
-0.29%

CAD Models

Download onsemi 6N136M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.483
$ 0.735
$ 0.735
Stock
407,352
375,254
375,254
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
15 %
5 %
5 %
Rise Time
800 ns
1.5 µs
1.5 µs
Fall Time
800 ns
1.5 µs
1.5 µs
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N135
6N135 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube

Descriptions

Descriptions of onsemi 6N136M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
6N136 Series Single Channel 20 V 5000 Vrms Transistor Optocoupler - DIP-8
onsemi Transistor Output Optocoupler, TH, 8-Pin MDIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:8Pins; Forward Current If Max:25Ma; Isolation Voltage:5Kv; Ctr Min:19%; Collector Emitter Voltage V(Br)Ceo:-; Product Range:-; Msl:msl 1 - Unlimited Rohs Compliant: Yes
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N136M.