Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On 6N136M

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
$ 0.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N136M.

IHS

Datasheet16 pages12 years ago

Inventory History

3 month trend:
-5.12%

CAD Models

Download Lite-On 6N136M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.503
$ 0.503
Stock
26,347
383,958
383,958
Authorized Distributors
4
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
800 ns
800 ns
Fall Time
-
800 ns
800 ns
Output Voltage
-
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.95 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Lite-On6N136
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Lite-On6N135M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N35-X001
NPN-Output dc-Input Optocoupler,1-CHANNEL,5.3kV ISOLATION,DIP ;RoHS Compliant: Yes

Descriptions

Descriptions of Lite-On 6N136M provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation
OPTOISO 5KV TRANS W/BASE 8-DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO