Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 6N135M

onsemi Transistor output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N135M.

Master Electronics

Datasheet16 pages5 years ago
Datasheet16 pages2 years ago

IHS

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.28%

CAD Models

Download onsemi 6N135M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.483
$ 0.483
Stock
407,477
419,292
419,292
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
5 %
15 %
15 %
Rise Time
1.5 µs
800 ns
800 ns
Fall Time
1.5 µs
800 ns
800 ns
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi 6N135M provided by its distributors.

onsemi Transistor output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
Avnet Japan
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 50 mA, 5 kV, 7 %
Single Channel 5000 Vrms High Speed Transistor Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 7%; Collector Emitter Voltage V(br)ceo: 20V; Product Range
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2013); Approval Bodies:UL; Baud Rate Bits per Second:1Mbps; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current If CTR:16mA; Current Transfer Ratio Min:7%; Current Transfer Ratio Typ:7%; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Propagation Time H-L:0.45µs; Propagation Time L-H:0.5µs
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N135M.