onsemi 4N38TVM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N38TVM.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-On4N28M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-3M
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
VishayCNY17F-1
VISHAY CNY17F-1 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 40 %

Descriptions

Descriptions of onsemi 4N38TVM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White
6-pin DIP High Voltage Phototransistor Output Optocoupler
80V 4170V 100mA 1V@4mA,20mA 1 6V 1.15V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The 4N38M, H11D1M, H11D3M, and MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd