onsemi 4N32TVM

6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N32TVM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.57%

CAD Models

Download onsemi 4N32TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-On4N26
Single Channel 30 V 1500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Vishay4N27
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
onsemiMOC8104
OPTOCOUPLER, TRANSISTOR OUTPUT, NO BASE, 6-PIN DIP, 160-255%

Descriptions

Descriptions of onsemi 4N32TVM provided by its distributors.

6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;
6-PIN DIP, DARLINGTON OPTOCOUPLER 8mm LEADFORM VDE
Darlington Output Optocoupler, 1-Element, 7500V Isolation
Optocoupl DC-IN 1-CH DARL W/Base DC-OUT 6-Pin PDIP Bulk
OPTOCOUPLER, DARLINGTON, 4.17KV, DIP-6;
OPTOISO 4.17KV DARL W/BASE 6-DIP
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
Optocoupler, Darlington, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:80Ma; Isolation Voltage:4.17Kv; Ctr Min:500%; Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N32TVM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd