onsemi 4N28TVM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.317
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N28TVM.

onsemi

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 4N28TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Vishay4N26
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Isocom4N25X
ISOCOM 4N25X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
onsemiH11A5M
Transistor Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6
Isocom4N35X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of onsemi 4N28TVM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
6-Pin DIP Package Phototransistor Output Optocoupler
30V 4170V 0.5V@2mA,50mA 1 6V 1.18V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 4170V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
Optocoupler, Transistor, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4.17Kv; Ctr Min:10%; Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi 4N28TVM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd