Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom 4N35X

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N35X.

New Yorker Electronics

Datasheet3 pages18 years ago

Farnell

TME

Inventory History

3 month trend:
-9.41%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11A1X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemiH11A5M
Transistor Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
IsocomCNY17-1X
6 Pin Transistor Detector, Single, Optocoupler

Descriptions

Descriptions of Isocom 4N35X provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single, Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom , Through hole mounting, 6needle, PDIPencapsulation
OPTICALLY COUPLED ISOLATOR PHOTOTRANSISTOR OUTPUT
OPTOISO 5.3KV TRANS W/BASE 6-DIP
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD