| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 3LN01S-TL-E | 0 | 1 | Bulk | 6h | |||||||
| Sensible Micro | 3LN01S-TL-E | 916 | >1wk | |||||||||
| Win Source | WS-3LN01S-TL-E | 6,500 | 95 | 17h | ||||||||
| Worldway Electronics | 3LN01S-TL-E | 24,581 | 7 | Tape & Reel | 21h | |||||||
| Aztech | 3LN01S-TL-E | 6,327 | 2d |
Download onsemi 3LN01S-TL-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi 3LN01S-TL-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: