Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 3LP01M-TL-H

Small Signal MOSFET -30V -100mA 10.4 Ohm Single P-Channel MCP3
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3LP01M-TL-H.

IHS

Datasheet6 pages13 years ago
Datasheet7 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 3LP01M-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-08
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.2N7002W-7-F
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-323 T/R
Diodes Inc.BSS84W-7-F
P-Channel 50 V 10 Ohm Enhancement Mode Transistor SOT-323
onsemi2N7002W
N-Channel 60 V 7.5 Ohm SMT Enhancement Field Effect Transistor SOT-23-3
Diodes Inc.BSS84WQ-7-F
Power MOSFET, P Channel, 50 V, 164 mA, 3.1 ohm, SOT-323, Surface Mount
SI1308EDL-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 1.5 A, 30 V, 3-PIN SC-70
MOSFET P-CH 60V 150MA SOT323-3 P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323

Descriptions

Descriptions of onsemi 3LP01M-TL-H provided by its distributors.

Small Signal MOSFET -30V -100mA 10.4 Ohm Single P-Channel MCP3
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 100mA Ta 100mA 150mW 130ns
3LP01M-TL-H P-CHANNEL MOSFET TRANSISTOR, 0.1 A, 30 V, 3-PIN SC-70
150mW(Ta) 10V 1.4V 1.43nC@ 10 V 1individualPChannel 30V 10.4Ω@ 50mA,4V 100mA 7.5pF@10V SOT-323 SMD mount 2mm*1.25mm*900μm
MOSFET, P CH, 30V, 0.1A, SOT323; Transistor Polarity:P-Channel; Current Id Max:-100mA; Drain Source Voltage Vds:-30V; On Resistance Rds(on):8ohm; Rds(on) Test Voltage Vgs:-4V; Voltage Vgs Max:10V; Power Dissipation:150mW; Transistor Case Style:SOT-323; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LP01MTLH