onsemi 2V7002KT1G

Trans Mosfet N-ch 60V 0.32A Automotive 3-PIN SOT-23 T/r / Mosfet N-ch 60V 320MA SOT-23-3
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2V7002KT1G.

IHS

Datasheet8 pages2 years ago

Upverter

Electro Sonic

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.41%

CAD Models

Download onsemi 2V7002KT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2N7002KT1G N-channel MOSFET Transistor; 0.38 A; 60 V; 3-Pin SOT-23
2N7002E: Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23
Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
NTR0202PL: Small Signal MOSFET 20V 400mA 800 mOhm Single P-Channel SOT-23 Logic Level
Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi 2V7002KT1G provided by its distributors.

Trans MOSFET N-CH 60V 0.32A Automotive 3-Pin SOT-23 T/R / MOSFET N-CH 60V 320MA SOT-23-3
2V7002KT1G N-CHANNEL MOSFET TRANSISTOR, 0.32 A, 60 V, 3-PIN SOT-23
N-Channel Small Signal MOSFET 60V, 380mA, 1.6Ω
Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, N-CH, 60V, 0.38A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 380mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.19ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Pow

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd