onsemi NTR0202PLT1G

NTR0202PL: Small Signal MOSFET 20V 400mA 800 mOhm Single P-Channel SOT-23 Logic Level
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR0202PLT1G.

IHS

Datasheet7 pages7 years ago

Upverter

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.95%

CAD Models

Download onsemi NTR0202PLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MMBF0201NL: Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SOT-23 Logic Level
NTR1P02: Small Signal MOSFET 20V 1A 180 mOhm Single P-Channel SOT-23
MGSF1N02L: Small Signal MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
Diodes Inc.DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3 / Trans MOSFET P-CH 20V 0.6A 3-Pin SOT-23 T/R
Diodes Inc.DMN2005K-7
N-Channel 20 V 1.7 O Surface Mount Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of onsemi NTR0202PLT1G provided by its distributors.

NTR0202PL: Small Signal MOSFET 20V 400mA 800 mOhm Single P-Channel SOT-23 Logic Level
Power MOSFET, P Channel, 20 V, 400 mA, 0.8 ohm, SOT-23, Surface Mount
NTR0202PLT1G P-CHANNEL MOSFET TRANSISTOR, 0.4 A, 20 V, 3-PIN SOT-23
Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
onsemi PChannel EnhancedMOSTube, Vds=20 V, 400 mA, SOT-23encapsulation, surface mount, 3Pin
20V 400mA 225mW 800m¦¸@10V,200mA 2.3V@250¦ÌA P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Trans MOSFET P-CH 20V 0.4A 3-Pin SOT-23 T/R
P CH MOSFET, -20V, 400MA, SOT-23; TRANSI; P CH MOSFET, -20V, 400mA, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:400mA; Drain Source Voltage Vds:-20V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.9V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR 0202 PLT1G
  • NTR0202PLT1G.