onsemi 2N7002KT1G

2N7002KT1G N-channel MOSFET Transistor; 0.38 A; 60 V; 3-Pin SOT-23
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002KT1G.

Farnell

Datasheet5 pages18 years ago
Datasheet6 pages11 years ago

IHS

Master Electronics

Upverter

Newark

Inventory History

3 month trend:
-81.15%

CAD Models

Download onsemi 2N7002KT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2N7002E: Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23
Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET

Descriptions

Descriptions of onsemi 2N7002KT1G provided by its distributors.

2N7002KT1G N-channel MOSFET Transistor; 0.38 A; 60 V; 3-Pin SOT-23
MOSFET N-CH 60V 320MA SOT-23 / Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R
N-Channel 60 V 1.6 Ohm 300 mW Surface Mount Small Signal MOSFET - SOT-23-3
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω
ON Semiconductor 2N7002KT1G MOSFET N-Channel 60V 115mA SOT-23 SMT Full Reel
onsemi NChannel EnhancedMOSTube, Vds=60 V, 380 mA, SOT-23encapsulation, surface mount, 3Pin
N CHANNEL MOSFET, 60V, 380MA SOT-23; TRA; 380mA Transistor Polarity:N Channel; Continuous Drain Current Id:380mA;
MOSFETs- Power and Small Signal SMALL SIGNAL MOSFET 60V 380mA SINGL CH
MOSFET NFET SOT23 60V 380mA 2.5Ohms
SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
N Channel Mosfet, 60V, 380Ma Sot-23, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:380Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:420Mw Rohs Compliant: Yes |Onsemi 2N7002KT1G.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 380 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 2.5 / Gate-Source Voltage V = 20 / Fall Time ns = 29 / Rise Time ns = 9 / Turn-OFF Delay Time ns = 55.8 / Turn-ON Delay Time ns = 12.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 450

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002KT1G.