onsemi 2SC5226A-4-TL-E

RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz
$ 0.243
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5226A-4-TL-E.

Master Electronics

Datasheet8 pages12 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+54.69%

CAD Models

Download onsemi 2SC5226A-4-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2011-03-18
Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 2 days ago)

Related Parts

NXP SemiconductorsPRF947,115
Trans RF BJT NPN 10V 0.05A 250mW 3-Pin SC-70 T/R
NXP SemiconductorsBFQ67W,115
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 60 @ 15mA 5V 50mA 300mW 8GHz
NXP SemiconductorsPRF957,115
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 50 @ 5mA 6V 100mA 270mW 8.5GHz
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Diodes Inc.ZUMTS17NTA
ZUMTS Series 11 V 50 mA Surface Mount NPN Transistor - SOT-323

Descriptions

Descriptions of onsemi 2SC5226A-4-TL-E provided by its distributors.

RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz
1Ã×A 10V 150mW 70mA 7GHz NPN +150¡Í@(Tj) SC-70 Bipolar Transistors - BJT ROHS
ON SEMI 2SC5226A-4-TL-E NPN RF BIPOLAR TRANSISTOR, 0.07 A, 10 V, 3-PIN MCP
Bipolar Transistors - BJT VHF TO UHF WIDEBAND AMPLIFIER
NPN 150mW 2V 1¦ÌA 20V 10V 70mA SC-70 2.1mm*2mm*900¦Ìm
Trans RF BJT NPN 10V 0.07A 150mW 3-Pin SC-70 T/R
RF Small Signal Bipolar Transistor
RF TRANS NPN 10V 7GHZ SC-70 MCP3
TRANS, NPN, 10V, 0.07A, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:10V; Typ Gain Bandwidth ft:7GHz; Power Dissipation Pd:150mW; DC Collector Current:70mA; DC Current Gain hFE:180; Transistor Case Style:SOT-323; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd