NXP Semiconductors PRF947,115

Trans Rf Bjt NPN 10V 0.05A 250MW 3-PIN SC-70 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PRF947,115.

NXP Semiconductors SCT

Datasheet16 pages26 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1999-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-06-06
LTD Date2019-12-06

Related Parts

NXP SemiconductorsBFQ67W,115
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 60 @ 15mA 5V 50mA 300mW 8GHz
NXP SemiconductorsPRF957,115
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 50 @ 5mA 6V 100mA 270mW 8.5GHz
NXP SemiconductorsBFR93AW,135
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, NPN
Diodes Inc.ZUMTS17NTA
ZUMTS Series 11 V 50 mA Surface Mount NPN Transistor - SOT-323
Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of NXP Semiconductors PRF947,115 provided by its distributors.

Trans RF BJT NPN 10V 0.05A 250mW 3-Pin SC-70 T/R
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
TRANSISTOR, RF, NPN, 10V, 8.5GHZ, SOT323
UHF BAND Si NPN RF SMALL SIGNAL TRANSISTOR
NPN UHF wideband transistor, SC-70, RoHS
NXP Semiconductors SCT
RF SMALL SIGNAL TRANSISTOR BIPOLAR/HBT
Transistor, Rf, Npn, 10V, 8.5Ghz, Sot323; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:10V; Transition Frequency Ft:8.5Ghz; Power Dissipation Pd:250Mw; Dc Collector Current:50Ma; Dc Current Gain Hfe:100Hfe; Rf Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRF947115