| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 2N6394 | 500 | 355 | |||||||||
| Rochester Electronics | 2N6394 | 500 | 23h | |||||||||
| Microchip USA | 2N6394 | 312 | 3K | Bulk | 15h | |||||||
| Component Stockers USA | 2N6394 | 512 | 1d | |||||||||
| Win Source | WS-2N6394 | 2,830 | 35 | 1d |
Download onsemi 2N6394 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi 2N6394 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: