onsemi 2N6034

4.0 A, 40 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6034.

IHS

Datasheet6 pages17 years ago
Datasheet1 page0 years ago
Datasheet5 pages25 years ago
Datasheet4 pages25 years ago

onsemi

CAD Models

Download onsemi 2N6034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
Stock
257,965
210,740
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
100
100
Power Dissipation
40 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N6034 provided by its distributors.

4.0 A, 40 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
MIDIUM POWER DAR;OMGTONS | TRANS PNP DARL 40V 4A TO225AA
TRANS PNP DARL 40V 4A TO225AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6034.