onsemi 2N5062G

Diode, Scr, Vr 100V, If 0.8A, Pkg TO-92 (TO-226), Vf 1.7V, I2T 0.4A2S, Tj +110C, Cs 10A
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5062G.

Newark

Datasheet9 pages14 years ago

onsemi

RS (Formerly Allied Electronics)

Mouser

CAD Models

Download onsemi 2N5062G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.164
$ 0.164
Stock
156,303
127,847
127,847
Authorized Distributors
3
2
2
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V
Hold Current
10 mA
5 mA
5 mA
Leakage Current
50 µA
10 µA
10 µA
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TO-92-3
TO-92-3
TO-92-3
Mount
-
-
-
Forward Voltage
1.7 V
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N5062G provided by its distributors.

DIODE, SCR, VR 100V, IF 0.8A, PKG TO-92 (TO-226),VF 1.7V, I2T 0.4A2S, TJ +110C, CS 10A
Sensitive Gate Silicon Controlled Rectifiers | THYRISTOR SCR 0.8A 100V TO-92
THYRISTOR, 0.8A, 100V, TO-92; Peak Repetitive Off-State Voltage, Vdrm: 100V; Gate Trigger Current Max, Igt: 350µA; Current It av: 320mA; On State RMS Current IT(rms): 800mA; Thyristor Case Style: TO-92; No. of Pins: 3Pins; Pea
Scr Thyristor, 510Ma, 100V, To-92; Tensión Máxima De Apagado Repetitiva, Vdrm:100V; Corriente De Trigger De La Compuerta Máx., Igt:200Μa; Intensidad It Media:510Ma; Corriente Rms De Encendido It(Rms):800Ma; Diseño Del Tiristor:To-92 |Onsemi 2N5062G
Annular PNPN devices designed for high volume consumer applications such as relay and lamp drivers small motor controls gate drivers for larger thyristors and sensing and detection circuits. Supplied in an inexpensive plastic TO-226AA (TO-92) package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd