onsemi 2N5060G

Diode, Scr, Vr 30V, If 0.8A, Pkg TO-92 (TO-226), Vf 1.7V, I2T 0.4A2S, Tj +110C, Cs 10A
$ 0.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5060G.

Newark

Datasheet9 pages14 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 2N5060G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.085
$ 0.125
Stock
57,098
575,517
Authorized Distributors
3
3
RMS Current (Irms)
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
30 V
30 V
Hold Current
10 mA
10 mA
Leakage Current
-
50 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-92
TO-92-3
Mount
Through Hole
-
Forward Voltage
1.7 V
1.7 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N5060G provided by its distributors.

DIODE, SCR, VR 30V, IF 0.8A, PKG TO-92 (TO-226),VF 1.7V, I2T 0.4A2S, TJ +110C, CS 10A
THYRISTOR, 0.8A, 30V, TO-92; Peak Repetitive Off-State Voltage, Vdrm: 30V; Gate Trigger Current Max, Igt: 350µA; Current It av: 320mA; On State RMS Current IT(rms): 800mA; Thyristor Case Style: TO-92; No. of Pins: 3Pins; Peak
Scr Thyristor, 510Ma, 30V, To-92; Tensión Máxima De Apagado Repetitiva, Vdrm:30V; Corriente De Trigger De La Compuerta Máx., Igt:200Μa; Intensidad It Media:510Ma; Corriente Rms De Encendido It(Rms):800Ma; Diseño Del Tiristor:To-92 |Onsemi 2N5060G
Annular PNPN devices designed for high volume consumer applications such as relay and lamp drivers small motor controls gate drivers for larger thyristors and sensing and detection circuits. Supplied in an inexpensive plastic TO-226AA (TO-92) package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd