onsemi 1V5KE7V5A

Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-201AE T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE7V5A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemiSMCJ6V5A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 500muA 1.5kW 150C
1500W 134A 500Ã×A 11.2V 7.2V 6.5V 8V Unidirectional SMC(DO-214AB) TVS ROHS
Diodes Inc.SMCJ6.5A-13-F
SMCJ Series 6.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE7V5A provided by its distributors.

Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-201AE T/R
FAIRCHILD SEMICONDUCTOR 1V5KE7V5ATVS Diode, TVS, 1.5KE Series, Unidirectional, 6.4 V, 11.3 V, DO-201AE, 2 Pins
1500 Watt Transient Voltage Suppressors
TVS UNIDIRECT 7.5V 1500W DO201AE
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 6.4VWM 11.3VC DO201AD
DIODE, TVS, 7.5V, 1500W; Reverse Stand-Off Voltage Vrwm:6.4V; Breakdown Voltage Range:7.13V to 7.88V; Clamping Voltage Vc Max:11.3V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:133A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Body Diameter:5.33mm; Breakdown Voltage:7.5V; Breakdown Voltage Max:7.88V; Breakover Voltage Min:7.13V; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:500µA; Stand-off Voltage:6.4V; Termination Type:Axial Leaded; Test Current:10mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd