onsemi 1SMB75CAT3G

600 Watt SMB Transient Voltage Suppressor, 75 V Bidirectional
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB75CAT3G.

IHS

Datasheet7 pages14 years ago

Upverter

onsemi

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB75CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ75CA
Trans Voltage Suppressor Diode, 600W, 75V V(Rwm), Bidirectional, 1 Element, Silicon, Do-214Aa
BournsSMBJ78CA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiP6KE100CA
P6KE Series 100 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15
LittelfuseTPSMB91CA
Diode TVS Single Bi-Dir 77.8V 600W Automotive AEC-Q101 2-Pin SMB T/R

Descriptions

Descriptions of onsemi 1SMB75CAT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 75 V Bidirectional
Diode TVS Single Bi-Dir 75V 600W Automotive 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon
TVSS, ZENER, FOR INDUSTRIAL EQUIP,4.9A, SMD, SOLDER TERM,0.22"LX0.15"WX0.095"H
Transient Voltage Suppression Diode; Rev
Transient Voltage Suppression Diode; Reverse Stand-Off Voltage, VRWM:75V; Breakdown Voltage Range:83.3V to 92.1V; Clamping Voltage Max, Vc:121V; Diode Configuration:Bidirectional; Diode Case Style:403C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd