| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 1SMA5.0AT3 | 140 | 140 | |||||||||
| Master Electronics | 1SMA5.0AT3 | 140 | 210 | |||||||||
| Onlinecomponents.com | 1SMA5.0AT3 | 140 | 210 | Bulk | ||||||||
| Rochester Electronics | 1SMA5.0AT3 | 2,520 | 15h | |||||||||
| Avnet | 1SMA5.0AT3 | 0 | 5K | 17h |
Download onsemi 1SMA5.0AT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi 1SMA5.0AT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: