Littelfuse 1KSMB39A

Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB39A
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB39A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download Littelfuse 1KSMB39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB47A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB47A
Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB33A
1KSMB Series 1 kW 33 V 45.7 Vcl SMT Uni Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 1000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB43A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB43A

Descriptions

Descriptions of Littelfuse 1KSMB39A provided by its distributors.

Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB39A
ESD Suppressors / TVS Diodes 39V 1KW 5% BiDirectional
TVS DIODE 33.3VWM 53.9VC 1000W -55°C~150°C DO-214
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 33.3V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
33.3V 1KW 18.6A 53.9V 37.1V SMB(DO-214AA) 2.24mm
TRANSIL UNI 1KW 39V SMB RoHSconf
TVS DIODE 33.3VWM 53.9VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 18.6 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN