Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N6280AG

Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6280AG.

IHS

Datasheet7 pages14 years ago

Upverter

CAD Models

Download onsemi 1N6280AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.279
Stock
100,404
105,307
105,307
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
24 V
27 V
27 V
Clamping Voltage
33.2 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
45 A
40.5 A
40.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Unidirectional 1.5KW 49.7A 30.6V 20.9V SMC(DO-214AB) SMD mount 2.62mm(height)
Littelfuse1.5KE24A
1.5KE Series 33.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5SMC24A
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 20.5V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi 1N6280AG provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon
ZEN MOSRB TVS 1500W 24V
TVS DIODE 20.5VWM 33.2VC AXIAL
TVS Diode; TVS Polarization:Unidirectional; Stand-Off Voltage, VRWM:20.5V; Breakdown Voltage, Vbr:24V; Peak Pulse Power PPK @ 10x1000uS:1500W; Package/Case:DO-41; Breakdown Voltage Max:4.3V; Current Rating:290A RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd