onsemi 1N5822RLG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5822RLG.

Newark

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-5.87%

CAD Models

Download onsemi 1N5822RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.137
Stock
782,336
315,357
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
390 mV
950 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5822G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemi1N5821G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
onsemi1N5820G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5822
Taiwan Semiconductor 1N5822 diode Schottky 1N5822 DO 201AD single reel
Taiwan Semiconductor1N5821
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), DO-27
NexperiaPMEG6030EP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5822RLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
DIODE, SCHOTTKY BARRIER, VR 40V, IF 3A, PKG DO-201AD, VF 0.525V, TJ +125DEGC, CS 80A
1N5822 Series Single 40 V 80 A Through Hole Schottky Rectifier - DO-201AD
Rectifier Diode Schottky Si 40V 3A 2-Pin DO-201AD T/R
Schottky Barrier Rectifier, 3.0 A, 40 V
DIODE, SCHOTTKY, 3A, 40V, FULL REEL; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 525mV; Forward Sur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5822RLG.