Taiwan Semiconductor 1N5822

Taiwan Semiconductor 1N5822 diode Schottky 1N5822 DO 201AD single reel
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5822.

Farnell

Datasheet6 pages5 years ago

IHS

Taiwan Semiconductor

Newark

Mouser

Inventory History

3 month trend:
-54.82%

CAD Models

Download Taiwan Semiconductor 1N5822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.24
Stock
94,912
37,667
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
530 mV
525 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
500 µA
-
Reverse Recovery Time
25 ns
-
Capacitance
190 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-08-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Taiwan Semiconductor1N5821
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), DO-27
onsemiSS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
onsemiSS33
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB
onsemiSB320
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
NexperiaPMEG6030EP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon

Descriptions

Descriptions of Taiwan Semiconductor 1N5822 provided by its distributors.

Taiwan Semiconductor 1N5822 diode Schottky 1N5822 DO 201AD single reel
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), DO-27
Discrete Diode 40V 80A 500μA 3A DO-201AD TH 9.5mm × 5.6mm × 5.6mm
Diode Schottky 40V 3A 2-Pin DO-201AD T/R
SCHOTTKY RECTIFIER, 3A, 40V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 950mV; Forward S

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM