Nexperia PMEG6030EP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG6030EP.

IHS

Datasheet12 pages3 years ago
Datasheet13 pages17 years ago

Farnell

Inventory History

3 month trend:
+545%

CAD Models

Download Nexperia PMEG6030EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.243
$ 0.243
Stock
932,353
6,550,590
6,550,590
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
530 mV
530 mV
530 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
onsemiSS33
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Diodes Inc.SD103AW-7-F
Rectifier Diode Schottky 40V 0.35A 10ns 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 350MA SOD123
Diodes Inc.SD103AWS-7-F
SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323

Descriptions

Descriptions of Nexperia PMEG6030EP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
new, original packaged
PMEG6030EP NXP SOD128
Schottky Diode
60V 3A SOD-128
DIODE, SCHOTTKY REC, 60V, 3A, SOD128; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOD-128; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)