onsemi 1N5820G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5820G.

Farnell

Datasheet8 pages18 years ago
Datasheet9 pages18 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-15.00%

CAD Models

Download onsemi 1N5820G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.282
$ 0.282
Stock
248,685
198,287
198,287
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
370 mV
475 mV
475 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5820RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
onsemi1N5821G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD
onsemi1N5822RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Taiwan Semiconductor1N5821
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), DO-27
Taiwan Semiconductor1N5822
Taiwan Semiconductor 1N5822 diode Schottky 1N5822 DO 201AD single reel
NexperiaPMEG6030EP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5820G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
Schottky Barrier Rectifier, 3.0 A, 20 V
DIODE SCHOTTKY 20V 3A DO201AD / Axial Lead Rectifiers
SCHOTTKY RECTIFIER, 3A 20V DO-201AD; Dio; SCHOTTKY RECTIFIER, 3A 20V DO-201AD; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):3A; Forward Voltage VF Max:4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5820G.