STMicroelectronics 1N5822RL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N5822RL.

Arrow Electronics

Datasheet5 pages23 years ago

TME

Inventory History

3 month trend:
-44.84%

CAD Models

Download STMicroelectronics 1N5822RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.261
Stock
321,397
743,114
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
950 mV
390 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

DIODE, SCHOTTKY, 3A, 40V, DO-201AD-2; Diode Type:Schottky; Diode Configuration:S
onsemiEGP30D
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH302
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
onsemiEGP30B
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of STMicroelectronics 1N5822RL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
STMicroelectronics Schottky Diode, 3A 40V TH DO-201AD 2-Pin
DO201AD SCHKY DIODE 3A 40V T/R
Power Schottky, 40V, 3A, DO-201AD, RoHS, Tape And Reel
STMicroelectronics SCT
40V 950mV@9.4A 3A DO-201AD Schottky Diodes ROHS
40 V, 3 A axial Power Schottky Rectifier
Ciiva
Power Schottky Rectifier DO-201A
STMICROELECTRONICS 1N5822RL RECTIFIERS
SCHOTTKY RECTIFIER, 40V, 3A, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 525mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 150°C; Product Range: 1N582x Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5822RL.