onsemi 1N5820RLG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5820RLG.

Farnell

Datasheet8 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-91.94%

CAD Models

Download onsemi 1N5820RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.299
$ 0.299
Stock
384,424
259,993
259,993
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
370 mV
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
2 mA
2 mA
2 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMBR340G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemi1N5818G
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG CASE 59-10,VF 0.55V, TJ +125DEGC, CS 25A
onsemi1N5819G
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 59-10,VF 0.6V, TJ +125DEGC, CS 25A
onsemi1N5819RLG
Rectifier Diode Schottky Si 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A AXIAL
onsemi1N5817RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemi1N5818RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N5820RLG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD
1N5820 Series 3 A 20 V Schottky Axial Lead Rectifier - DO-201AD
Schottky Barrier Rectifier, 3.0 A, 20 V
ON SEMI 1N5820RLG, SCHOTTKY DIODE, 20V 3A, 2-PIN DO-201AD
Diode, Schottky, 3A, 20V, Axial; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(Av):3A; Forward Voltage Vf Max:480Mv; Forward Surge Current Ifsm Max:80A; Diode Case Style:Do-201Ad; No. Of Pins:2; Rohs Compliant: Yes |Onsemi 1N5820RLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5820RLG.