Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5392

Tape & Reel (TR) Through Hole Standard Single Diode Standard 25pF @ 4V 1MHz 1.5A 4.8W 1.4V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5392.

IHS

Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet4 pages26 years ago
Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1975-10-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi1N5391
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
onsemi1N5396
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15

Descriptions

Descriptions of onsemi 1N5392 provided by its distributors.

Tape & Reel (TR) Through Hole Standard Single Diode Standard 25pF @ 4V 1MHz 1.5A 4.8W 1.4V
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM)
BRIDGE RECTIFIER, 1.5A 100V DO204; No. of Phases:Single; Voltage, Vrrm:100V; Current, If AV:1.5A; Voltage, Vf Max:1.4V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +150°C; Case Style:DO-15; No. of Pins:2
Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.4V; Package/Case:DO-204; Current Rating:1.5A; Forward Current:1.5A; Forward Voltage:1.40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd