Diotec 1N5394

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-41
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5394.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-2.98%

CAD Models

Download Diotec 1N5394 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.044
Stock
68,036
664,343
Authorized Distributors
4
3
Mount
Axial
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-06-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5394 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-41
Rectifier Diode Switching 300V 1.5A 1500ns 2-Pin DO-15 Ammo
Standard Recovery Rectifier Diode 300V 1.5A DO-15
Diode, DO-15, 300V, 1.5A, 175°C
DIODE GEN PURP 300V 1.5A DO204AC
DIODE STANDARD 300V 1.5A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R