onsemi 1N5391

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5391.

IHS

Datasheet2 pages18 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet4 pages26 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1975-10-07
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemi1N5396
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, DO-15
onsemi1N5392
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM)

Descriptions

Descriptions of onsemi 1N5391 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon
Rectifier Diode Switching 50V 1.5A 2-Pin DO-15 T/R
50V 50A 5μA 1.5A Freestanding DO-15 Through hole mounting 7.62mm*3.56mm*3.56mm
PLASTIC SILICON RECTIFIER(VOLTAGE - 50 to 1000 Volts CURRENT - 1.5 Amperes) | DIODE GEN PURP 50V 1.5A DO15
AS6081 Certified Vendor, 1 Year Warranty
Rectifier; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):1.5A; Forward Voltage Max, VF:1.4V; Package/Case:DO-204; Current Rating:1.5A; Forward Current:1.5A; Forward Voltage:1.40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5391.
  • 1N5391..