onsemi 1N5252B

1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5252B.

IHS

Datasheet6 pages3 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-3.64%

CAD Models

Download onsemi 1N5252B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.018
$ 0.018
Stock
624,121,412
1,116,557
1,116,557
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5252BTR
1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5250B
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 24V 5% 500mW Automotive 2-Pin DO-35 Ammo
Diodes Inc.1N5252B-T
Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5252B provided by its distributors.

1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
Zener Diode 1N5252B 24Volt 500mW 5%
onsemi single zener diode, Rated zener voltage24V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
DIODE; Zener Voltage Nom: 24V; Power Dissipation: 500mW; Diode Case Style: DO-35; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Diode Mounting: Through Hole; Product Range: 1N52 Series; Qualification 18C9011

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5252 B
  • 1N5252B#
  • 1N5252B.