Diodes Inc. 1N5252B-T

Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5252B-T.

IHS

Datasheet3 pages7 years ago
Datasheet6 pages10 years ago

Future Electronics

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.031
$ 0.031
Stock
309,736
624,108,110
624,108,110
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-35-2
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.1 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1N5248B-T
Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R
Diodes Inc.1N5250B-T
ZENER DIODE DO-35 500MW 20V RECTA/S,(SMC),16MM/T,7PL-R<AZ
Diodes Inc.1N5239B-T
Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of Diodes Inc. 1N5252B-T provided by its distributors.

Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
1N5252B Series 500 mW 24 V 200 mA Through Hole Epitaxial Zener Diode - DO-35

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated