onsemi 1N5252BTR

1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5252BTR.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages13 years ago

Electro Sonic

onsemi

Future Electronics

element14 APAC

Inventory History

3 month trend:
-14.73%

CAD Models

Download onsemi 1N5252BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.031
$ 0.031
Stock
1,116,557
624,121,412
624,121,412
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5252B
1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251BTR
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 24V 5% 500mW Automotive 2-Pin DO-35 Ammo
Diodes Inc.1N5252B-T
Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5252BTR provided by its distributors.

1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
ZENER DIODE Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi Single Zener Diode, Vz=24V, TH, Pmax=500mW, DO-35
100nA@18V ©I5% 33´Î 22.8V~25.2V 500mW 24V AXIAL LEAD Zener Diodes ROHS
ZENER DIODE, 0.5W, 24V, DO-204AH; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 500mW; Diode Case Style: DO-204AH; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5252BTR.