Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5252B-TR

1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5252B-TR.

IHS

Datasheet6 pages7 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.58%

CAD Models

Download Vishay 1N5252B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N5252BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 18V 500mW 1.2V
onsemi1N5252B
1N5252 Series 500 mW 24 V 200 mA Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35
onsemi1N5254BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 21V 500mW 1.2V
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5249B Series 500 mW 19 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5252B-TR provided by its distributors.

1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
±5% 100nA 24V 33Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
1N5252B-TR,ZENER-DIODE 0.5W, 5 %, DO-35 <AZ
1.5Kw,24V 5%,unidir,axial Tvs Rohs Compliant: Yes
ZENER DIODE, 500mW, 24V, DO-35; Zener Vo; ZENER DIODE, 500mW, 24V, DO-35; Zener Voltage Vz Typ:24V; Power Dissipation Pd:500mW; Operating Temperature Range:-; Diode Case Style:DO-35; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded; Package / Case:2-DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5252B-TR.